L-com LCCN3024

BNC Female Connector Clamp/Solder Attachment For RG178- | L-com LCCN3024
$ 30.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCCN3024.

IHS

Datasheet3 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of L-com LCCN3024 provided by its distributors.

BNC Female Connector Clamp/Solder Attachment For RG178- | L-com LCCN3024
BNC FEMALE CONNECTOR CLAMP/SOLDE
BNC FEMALE CONNECTOR CLAMPSOLD
Rf Coax Conn, Bnc Jack, 50 Ohm, Cable; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Rg178; Contact Material:-; Frequency Max:-; Product Range:- |L-Com LCCN3024
L-com’s BNC female connector for RG178 coax uses a crimp/solder attachment method. This BNC connector is one of the many RF coaxial connectors in L-com’s product line up and like all our products, they will ship the same day. Our BNC female connector operates in the frequency range supported by RG178 coax.&&The specifications and a basic dimensional drawing for LCCN3024 female BNC connector can be found in this datasheet PDF. L-com’s portfolio of RF and microwave connectors allows users to choose from a large number of options when building assemblies to fit their RF interconnect needs. RF cables can be created to fulfill many interconnect applications ranging from In the Box hookup, test equipment connectivity or as part of a system installation. In addition to an offering of RF connectors and coaxial cable, L-com offers both standard and custom cable assemblies to fit a customer’s specific needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD