Rf Attenuator, N Male-Female, 50 Ohm; Rf Attenuator Interface Type:N Male To N Female; Attenuation:4Db; Frequency Range:Dc To 18Ghz; Input Power:2W; Impedance:50Ohm; Attenuator Body Material:Aluminum; Product Range:- Rohs Compliant: Yes |L-Com LCAT1007-04
LCAT1007-04 is a 4dB RF fixed attenuator from L-com with excellent electrical performance. The attenuator has operating frequency range from DC to 18GHz and coaxial in-line design with N-type male connector on one end and N-type female connector on the other. The part is available in stock with same day shipping.