L-com LCAT1007-01

2W/1 dB Fixed Attenuator, N Male to N Female Brass Nickel Body Up to 18 GHz
$ 114.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCAT1007-01.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com LCAT1007-01 provided by its distributors.

2W/1 dB Fixed Attenuator, N Male to N Female Brass Nickel Body Up to 18 GHz
Rf Attenuator, N Male-Female, 50 Ohm; Rf Attenuator Interface Type:N Male To N Female; Attenuation:1Db; Frequency Range:Dc To 18Ghz; Input Power:2W; Impedance:50Ohm; Attenuator Body Material:Aluminum; Product Range:- Rohs Compliant: Yes |L-Com LCAT1007-01
LCAT1007-01 is a 1dB RF fixed attenuator from L-com with excellent electrical performance. The attenuator has operating frequency range from DC to 18GHz and coaxial in-line design with N-type male connector on one end and N-type female connector on the other. The part is available in stock with same day shipping.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD