L-com LCAT1005-04

2W/4 dB Fixed Attenuator, SMA Male to SMA Female Stainless Steel Body Up to 18 GHz
$ 26.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCAT1005-04.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com LCAT1005-04 provided by its distributors.

2W/4 dB Fixed Attenuator, SMA Male to SMA Female Stainless Steel Body Up to 18 GHz
Rf Attenuator, Sma Plug-Jack, 50 Ohm; Rf Attenuator Interface Type:Sma Plug To Sma Jack; Attenuation:4Db; Frequency Range:Dc To 18Ghz; Input Power:2W; Impedance:50Ohm; Attenuator Body Material:Stainless Steel; Product Range:- Rohs Compliant: Yes |L-Com LCAT1005-04
LCAT1005-04 is a 4dB RF fixed attenuator from L-com. With hex nut on the body, the attenuator has coaxial in-line design with SMA male connector on one end and SMA female connector on the other. The part is available in stock with same day shipping.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD