L-com LCAT1004-30

L-com 2W/30dB RF Fixed Attenuator - N Male to N Female - Brass Nickel - 6 GHz
$ 74.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCAT1004-30.

ShowMeCables

Datasheet3 pages6 years ago

Electro Sonic

Supply Chain

Introduction Date2019-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com LCAT1004-30 provided by its distributors.

L-com 2W/30dB RF Fixed Attenuator - N Male to N Female - Brass Nickel - 6 GHz
RF ATTENUATOR, 2W/30, N PLUG-JACK; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Typ
Rf Attenuator, 2W/30, N Plug-Jack; Rf Attenuator Interface Type:N Male To N Female; Attenuation:30Db; Frequency Range:Dc To 6Ghz; Input Power:2W; Impedance:50Ohm; Attenuator Body Material:Brass; Product Range:- Rohs Compliant: Yes |L-Com LCAT1004-30
LCAT1004-30 is a 30dB RF fixed attenuator from L-com with excellent electrical performance. The attenuator has operating frequency range from DC to 6GHz and coaxial in-line design with N-type male connector on one end and N-type female connector on the other. The part is available in stock with same day shipping.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD