L-com LCAT1003-06

L-com 2W/6dB RF Fixed Attenuator - N Male to N Female - Brass Nickel - 3 GHz
$ 53.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCAT1003-06.

ShowMeCables

Datasheet3 pages6 years ago

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com LCAT1003-06 provided by its distributors.

L-com 2W/6dB RF Fixed Attenuator - N Male to N Female - Brass Nickel - 3 GHz
RF ATTENUATOR, 2W/6, N PLUG-JACK, 50 OHM; RF ATTENUATOR, 2W/6, N PLUG-JACK, 50 OHM; Convert From Coax Type: N; Convert From Gender: Plug; Convert To Coax Type: N; Convert To Gender: Jack; Adapter Body Style: Straight Adapter;
Rf Attenuator, 2W/6, N Plug-Jack, 50 Ohm; Rf Attenuator Interface Type:N Male To N Female; Attenuation:6Db; Frequency Range:Dc To 3Ghz; Input Power:2W; Impedance:50Ohm; Attenuator Body Material:Brass; Product Range:- Rohs Compliant: Yes |L-Com LCAT1003-06
LCAT1003-06 is a 6dB RF fixed attenuator from L-com with excellent electrical performance. The attenuator has operating frequency range from DC to 3GHz and coaxial in-line design with N-type male connector on one end and N-type female connector on the other. The part is available in stock with same day shipping.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD