Rf Attenuator, 2W/3, N Plug-Jack, 50 Ohm; Rf Attenuator Interface Type:N Male To N Female; Attenuation:3Db; Frequency Range:Dc To 3Ghz; Input Power:2W; Impedance:50Ohm; Attenuator Body Material:Brass; Product Range:- Rohs Compliant: Yes |L-Com LCAT1003-03
LCAT1003-03 is a 3dB RF fixed attenuator from L-com with excellent electrical performance. The attenuator has operating frequency range from DC to 3GHz and coaxial in-line design with N-type male connector on one end and N-type female connector on the other. The part is available in stock with same day shipping.