L-com LCAT1002-05

L-com 2W/5dB RF Fixed Attenuator - SMA Male to SMA Female - Gold - 3 GHz
$ 40.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCAT1002-05.

ShowMeCables

Datasheet3 pages6 years ago

Electro Sonic

Supply Chain

Introduction Date2019-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com LCAT1002-05 provided by its distributors.

L-com 2W/5dB RF Fixed Attenuator - SMA Male to SMA Female - Gold - 3 GHz
RF ATTENUATOR, 2W/5, SMA PLUG-JACK; Conv; RF ATTENUATOR, 2W/5, SMA PLUG-JACK; Convert From Coax Type: SMA; Convert From Gender: Plug; Convert To Coax Type: SMA; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; I
LCAT1002-05 is a 5dB RF fixed attenuator from L-com. With gold plated brass body, the attenuator has coaxial in-line design with SMA male connector on one end and SMA female connector on the other. The part is available in stock with same day shipping.
Rf Attenuator, 2W/5, Sma Plug-Jack; Rf Attenuator Interface Type:Sma Plug To Sma Jack; Attenuation:5Db; Frequency Range:Dc To 3Ghz; Input Power:2W; Impedance:50Ohm; Attenuator Body Material:Brass; Product Range:- Rohs Compliant: Yes |L-Com LCAT1002-05

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD