L-com LCAT1002-02

RF ATTENUATOR, 2W/2, SMA PLUG-JACK; Conv; Convert From Coax Type: SMA; Gender: Plug; To
$ 13.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCAT1002-02.

ShowMeCables

Datasheet3 pages6 years ago

Electro Sonic

Supply Chain

Introduction Date2019-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com LCAT1002-02 provided by its distributors.

RF ATTENUATOR, 2W/2, SMA PLUG-JACK; Conv; Convert From Coax Type:SMA; Gender:Plug; To
Rf Attenuator, 2W/2, Sma Plug-Jack; Rf Attenuator Interface Type:Sma Plug To Sma Jack; Attenuation:2Db; Frequency Range:Dc To 3Ghz; Input Power:2W; Impedance:50Ohm; Attenuator Body Material:Brass; Product Range:- Rohs Compliant: Yes |L-Com LCAT1002-02
LCAT1002-02 is a 2dB RF fixed attenuator from L-com. With gold plated brass body, the attenuator has coaxial in-line design with SMA male connector on one end and SMA female connector on the other. The part is available in stock with same day shipping.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD