L-com LCAT1001-07

RF ATTENUATOR, 2W/7, SMA PLUG-JACK; Conv; Convert From Coax Type: SMA; Gender: Plug; To
$ 13.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCAT1001-07.

ShowMeCables

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2019-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com LCAT1001-07 provided by its distributors.

RF ATTENUATOR, 2W/7, SMA PLUG-JACK; Conv; Convert From Coax Type:SMA; Gender:Plug; To
Rf Attenuator, 2W/7, Sma Plug-Jack; Rf Attenuator Interface Type:Sma Plug To Sma Jack; Attenuation:7Db; Frequency Range:Dc To 3Ghz; Input Power:2W; Impedance:50Ohm; Attenuator Body Material:Stainless Steel; Product Range:- Rohs Compliant: Yes |L-Com LCAT1001-07
LCAT1001-07 is a 7dB RF fixed attenuator from L-com. With hex nut on the body, the attenuator has coaxial in-line design with SMA male connector on one end and SMA female connector on the other. The part is available in stock with same day shipping.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD