RF ATTENUATOR, 2W/5, SMA PLUG-JACK; Conv; RF ATTENUATOR, 2W/5, SMA PLUG-JACK; Convert From Coax Type: SMA; Convert From Gender: Plug; Convert To Coax Type: SMA; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; I
LCAT1001-05 is a 5dB RF fixed attenuator from L-com. With hex nut on the body, the attenuator has coaxial in-line design with SMA male connector on one end and SMA female connector on the other. The part is available in stock with same day shipping.