L-com LCAT1000-15

2W/15dB RF Fixed Attenuator, SMA Male to SMA Female Passivated Stainless Steel Body Up to 6 GHz
$ 78.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCAT1000-15.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Supply Chain

Introduction Date2019-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com LCAT1000-15 provided by its distributors.

2W/15dB RF Fixed Attenuator, SMA Male to SMA Female Passivated Stainless Steel Body Up to 6 GHz
15 DB FIXED ATTENUATOR SMA MALE
LCAT1000 is a RF fixed attenuator from L-com. With hex nut on the body, the attenuator has coaxial in-line design with SMA male connector on one end and SMA female connector on the other. The part is available in stock with same day shipping.
RF ATTENUATOR, SMA PLUG-JACK, 15DB, 2W; RF Attenuator Interface Type:SMA Plug to SMA Jack; Attenuation:15dB; Frequency Range:DC to 6GHz; Input Power:2W; Impedance:50ohm; Attenuator Body Material:Stainless Steel; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD