L-com LCANYG1000

Antenna Yagi 145/435 MHz 9.5/11.5 dBi Nemale | L-com LCANYG1000
$ 213.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANYG1000.

L-com

Datasheet3 pages3 years ago

Descriptions

Descriptions of L-com LCANYG1000 provided by its distributors.

Antenna Yagi 145/435 MHz 9.5/11.5 dBi Nemale | L-com LCANYG1000
144 to 148 MHz and 300 to 450 MHz, 9.5/11.5 dBi Aluminum Alloy Yagi Antenna with N Female, Vertical Polarization, 1 Port, 1.5 VSWR
The L-com LCANYG1000 9.5/11.5 dBi aluminum alloy yagi antenna, with N female connector, is an economical yet high-performance antenna designed for high-power applications. This yagi antenna can output frequencies from 144 to 148 and 300 to 450 MHz, which is useful for military communications, trunking, public safety, industrial communication, and amateur radio applications. This high gain 9.5/11.5 dBi antenna transmits high-power signals, increasing the signal strength and thus providing improved coverage, better-broadcast control, and faster speed.L-com's LCANYG1000 yagi antenna elements are compactly packaged, thus transportation and installation become easier. It has a 1.5 VSWR that results in the best power transfer and reduced losses. This 144 to 148 and 300 to 450 MHz VHF/UHF antenna made from strong and lightweight aluminum alloy has high directional characteristics. It comes with a N female connector, which is threaded and weatherproof that ensuring a reliable physical connection.This yagi antenna uses vertical polarization to transmit signals, thus reducing interference and performing better at lower heights. The yagi antenna has 1 port to connect an external circuit with 100W maximum input power per port. All components of this 9.5/11.5 dBi antenna are DC grounded for lightning protection, rugged outdoor design, and have a high-power handling capacity .This antenna with a 9.5/11.5 dBi maximum gain is ideal for LMR, military, airports, construction, mining, commercial applications, and radio users. This LCANYG1000 aluminum alloy yagi antenna from L-com comes in compact packaging for lower shipping costs, is in stock, and available for same-day shipping. For further information on similar products, our expert technical support and highly trained sales team can get you the perfect 144 to 148 and 300 to 450 MHz, 9.5/11.5 dBi aluminum alloy yagi antenna with a N female connector as per your requirement.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD