L-com LCANRBD1052

L-com 3.3 GHz to 3.8 GHz Blade Style Antenna, Dipole, SMA Male Connector, 4.5 dBi Gain
$ 18.026
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANRBD1052.

element14 APAC

Datasheet3 pages2 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com LCANRBD1052 provided by its distributors.

L-com 3.3 GHz to 3.8 GHz Blade Style Antenna, Dipole, SMA Male Connector, 4.5 dBi Gain
3300 MHZ TO 3800 MHZ ANTENNA SMA MALE
RF ANTENNA, 3.3 TO 3.8GHZ, 4.5DBI;
RF ANTENNA, 3.3 TO 3.8GHZ, 4.5DBI, 10W; Antenna Type:4G LTE / 5G / CBRS / RFID / WISP; Frequency Min:3.3GHz; Frequency Max:3.8GHz; Antenna Mounting:SMA Connector; Gain:4.5dBi; VSWR:2; Input Power:10W; Input Impedance:50ohm

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD