L-com LCANRBD1010

L-com VHF Rubber Duck Antenna, 136-174 MHz, 1.8 dBi Gain, MOTO Connector, Vertical Polarization
$ 10.028
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANRBD1010.

ShowMeCables

Datasheet3 pages3 years ago

Descriptions

Descriptions of L-com LCANRBD1010 provided by its distributors.

L-com VHF Rubber Duck Antenna, 136-174 MHz, 1.8 dBi Gain, MOTO Connector, Vertical Polarization
RF ANTENNA, 136 TO 174MHZ, 1.8DBI; Antenna Type:VHF / LMR / PTP / PTMP / P-25; Frequency Min:136MHz; Frequency Max:174MHz; Antenna Mounting:MOTO Connector; Gain:1.8dBi; VSWR:2; Input Power:20W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD