L-com LCANRBD1009

L-com UHF Rubber Duck Antenna, 400-520 MHz, 2.15 dBi Gain, MOTO Connector, Vertical Polarization
$ 10.028
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANRBD1009.

Descriptions

Descriptions of L-com LCANRBD1009 provided by its distributors.

L-com UHF Rubber Duck Antenna, 400-520 MHz, 2.15 dBi Gain, MOTO Connector, Vertical Polarization
RF ANTENNA, 400 TO 520MHZ, 2.15DBI; Antenna Type:UHF / LMR / PMR / PTP / PTMP / P-25; Frequency Min:400MHz; Frequency Max:520MHz; Antenna Mounting:MOTO Connector; Gain:2.15dBi; VSWR:2; Input Power:20W; Input Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD