L-com LCANOM1085

144, 430 Mhz Omni Antenna 5.5 Dbi Gain, Nmo Connector, Stainless Steel Reflecto
$ 28.542
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANOM1085.

ShowMeCables

Datasheet3 pages3 years ago

Descriptions

Descriptions of L-com LCANOM1085 provided by its distributors.

144, 430 MHZ OMNI ANTENNA 5.5 DBI GAIN, NMO CONNECTOR, STAINLESS STEEL REFLECTO
L-com 144/430 MHz Omni Antenna 5.5 dBi, Vehicle NMO, 35 in. Black
144430 MHZ OMNI ANTENNA 5.5 DB
RF ANTENNA, 143 TO 432MHZ, 5.5DBI; Antenna Type:Omni-Directional; Frequency Min:143MHz; Frequency Max:432MHz; Antenna Mounting:NMO Connector; Gain:5.5dBi; VSWR:1.5; Input Power:50W; Input Impedance:50ohm; Product Range:-

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD