L-com LCANOM1083

L-com 136-174 MHz Omni Antenna 2.5 dBi, Vehicle NMO, 21.6 in. Black
$ 17.306
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANOM1083.

ShowMeCables

Datasheet3 pages3 years ago

Descriptions

Descriptions of L-com LCANOM1083 provided by its distributors.

L-com 136-174 MHz Omni Antenna 2.5 dBi, Vehicle NMO, 21.6 in. Black
136 TO 174 MHZ OMNI ANTENNA 2.5 DBI GAIN, NMO CONNECTOR, STAINLESS STEEL
136-174 MHZ OMNI ANTENNA 2.5 DBI
RF ANTENNA, 136 TO 174MHZ, 2.5DBI; Antenna Type:Omni-Directional; Frequency Min:136MHz; Frequency Max:174MHz; Antenna Mounting:NMO Connector; Gain:2.5dBi; VSWR:1.5; Input Power:50W; Input Impedance:50ohm; Product Range:-

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD