L-com LCANOM1079

900, 1800 Mhz Omni Antenna 5.5 Dbi Gain, 5 Mm Spring Fme Male, Stainless Steel
$ 114.573
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANOM1079.

ShowMeCables

Datasheet3 pages3 years ago

Descriptions

Descriptions of L-com LCANOM1079 provided by its distributors.

900, 1800 MHZ OMNI ANTENNA 5.5 DBI GAIN, 5 MM SPRING FME MALE, STAINLESS STEEL
L-com 900, 1800 MHz Omni Antenna 5.5 dBi, Vehicle 5.5 mm Spring, 14.75 FT RG58 FME Male 23.6 in Black
900, 1800 MHZ OMNI ANTENNA 5.5 D
RF ANTENNA, 880MHZ TO 1.88GHZ, 5.5DBI; Antenna Type:Omni-Directional; Frequency Min:880MHz; Frequency Max:1.88GHz; Antenna Mounting:FME Connector; Gain:5.5dBi; VSWR:2; Input Power:100W; Input Impedance:50ohm; Product Range:-

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD