L-com LCANOM1077

L-com 477 MHz Omni Antenna 6.5 dBi, Vehicle 5.5 mm Spring, 14.75 FT RG58 FME Male 32 in. Black
$ 114.573
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANOM1077.

ShowMeCables

Datasheet3 pages3 years ago

Descriptions

Descriptions of L-com LCANOM1077 provided by its distributors.

L-com 477 MHz Omni Antenna 6.5 dBi, Vehicle 5.5 mm Spring, 14.75 FT RG58 FME Male 32 in. Black
477 MHZ OMNI ANTENNA 6.5 DBI GAIN, 5.5 MM SPRING FME MALE CONN., STAINLESS STEE
RF ANTENNA, 472 TO 482MHZ, 6.5DBI; Antenna Type:Omni-Directional; Frequency Min:472MHz; Frequency Max:482MHz; Antenna Mounting:FME Connector; Gain:6.5dBi; VSWR:2; Input Power:100W; Input Impedance:50ohm; Antenna Polarization:Vertical

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD