L-com LCANOM1075

698 to 2700 Mhz Omni Antenna 6.5 Dbi Gain, 5.5 Mm Spring Sma Male, Black Radome
$ 169.064
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANOM1075.

ShowMeCables

Datasheet3 pages3 years ago

Descriptions

Descriptions of L-com LCANOM1075 provided by its distributors.

698 TO 2700 MHZ OMNI ANTENNA 6.5 DBI GAIN, 5.5 MM SPRING SMA MALE, BLACK RADOME
L-com 698-2700 MHz Omni Antenna 6.5 dBi, Vehicle 5.5 mm Spring, 14.75 FT RG58 FME Male 28.75 in Black
698-2700 MHZ OMNI ANTENNA 6.5 DB
RF ANTENNA, 698MHZ TO 2.7GHZ, 6.5DBI; Antenna Type:Omni-Directional; Frequency Min:698MHz; Frequency Max:2.7GHz; Antenna Mounting:SMA Connector; Gain:6.5dBi; VSWR:1.5; Input Power:100W; Input Impedance:50ohm; Product Range:-

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD