L-com LCANOM1066

27 Mhz Omni Antenna 4 Dbi Gain, Spring Uhf Male Connector, Stainless Steel
$ 56.415
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANOM1066.

ShowMeCables

Datasheet3 pages3 years ago

Descriptions

Descriptions of L-com LCANOM1066 provided by its distributors.

27 MHZ OMNI ANTENNA 4 DBI GAIN, SPRING UHF MALE CONNECTOR, STAINLESS STEEL
L-com 27 MHz Omni Antenna 4 dBi, Vehicle Spring UHF, 57 in. Black
27 MHZ OMNI ANTENNA 4 DBI, VEHIC
RF ANTENNA, 26 TO 28MHZ, 4DBI; Antenna Type:Vehicle UHF; Frequency Min:26MHz; Frequency Max:28MHz; Antenna Mounting:UHF Connector; Gain:4dBi; VSWR:1.5; Input Power:50W; Input Impedance:50ohm; Antenna Polarization:Vertical

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD