Descriptions of L-com LCANOM1051 provided by its distributors.
423 to 443 MHz, 8 dBiCollinear Omnidirectional Antenna with N Female, Vertical Polarization, 1 Port, 1.5 VSWR
The L-com LCANOM1051 8 dBi omnidirectional antenna, with N female connector, is an economical yet high-performance antenna designed for high-power applications. This omnidirectional antenna can output frequencies from 423 to 443 MHz, which is useful for military communications, trunking, public safety, industrial communication, and amateur radio applications. This high gain 8 dBi antenna transmits high-power signals, increasing the signal strength and thus providing improved coverage, better-broadcast control, and faster speed.L-com's LCANOM1051 omnidirectional antenna is made of fiberglass, is omnidirectional, and covers good bandwidth and range. It has a 1.5 VSWR that results in the best power transfer and reduced losses. This 423 to 443 MHz VHF/UHF antenna radiates equal power in all directions perpendicular to the axis, with power declining to zero on the axis, when graphed, the radiation pattern describes a doughnut shape. It comes with a N female connector, which is threaded and weatherproof that ensuring a reliable physical connection.This omnidirectional antenna uses vertical polarization to transmit signals, thus reducing interference and performing better at lower heights. The omnidirectional antenna has 1 port to connect an external circuit with 100W maximum input power per port. All components of this 8 dBi antenna are DC grounded for lightning protection, rugged outdoor design, and have a high-power handling capacity .This antenna with a 8 dBi maximum gain is ideal for LMR, military, airports, construction, mining, commercial applications, and radio users. This LCANOM1051 omnidirectional antenna from L-com comes in compact packaging for lower shipping costs, is in stock, and available for same-day shipping. For further information on similar products, our expert technical support and highly trained sales team can get you the perfect 423 to 443 MHz, 8 dBi omnidirectional antenna with a N female connector as per your requirement.