Descriptions of L-com LCANOM1050 provided by its distributors.
134 to 174 MHz, 4.5 dBiCollinear Omnidirectional Antenna with N Female, Vertical Polarization, 1 Port, 1.5 VSWR
RF ANTENNA, 134 TO 174MHZ, 4.5DBI; Antenna Type:VHF / UHF / LMR / PMR / PTP / PTMP / P-25; Frequency Min:134MHz; Frequency Max:174MHz; Antenna Mounting:N Connector; Gain:4.5dBi; VSWR:1.5; Input Power:100W; Input Impedance:50ohm
The L-com LCANOM1050 4.5 dBi omnidirectional antenna, with N female connector, is an economical yet high-performance antenna designed for high-power applications. This omnidirectional antenna can output frequencies from 134 to 174 MHz, which is useful for military communications, trunking, public safety, industrial communication, and amateur radio applications. This high gain 4.5 dBi antenna transmits high-power signals, increasing the signal strength and thus providing improved coverage, better-broadcast control, and faster speed.L-com's LCANOM1050 omnidirectional antenna is made of fiberglass, is omnidirectional, and covers good bandwidth and range. It has a 1.5 VSWR that results in the best power transfer and reduced losses. This 134 to 174 MHz VHF/UHF antenna radiates equal power in all directions perpendicular to the axis, with power declining to zero on the axis, when graphed, the radiation pattern describes a doughnut shape. It comes with a N female connector, which is threaded and weatherproof that ensuring a reliable physical connection.This omnidirectional antenna uses vertical polarization to transmit signals, thus reducing interference and performing better at lower heights. The omnidirectional antenna has 1 port to connect an external circuit with 100W maximum input power per port. All components of this 4.5 dBi antenna are DC grounded for lightning protection, rugged outdoor design, and have a high-power handling capacity .This antenna with a 4.5 dBi maximum gain is ideal for LMR, military, airports, construction, mining, commercial applications, and radio users. This LCANOM1050 omnidirectional antenna from L-com comes in compact packaging for lower shipping costs, is in stock, and available for same-day shipping. For further information on similar products, our expert technical support and highly trained sales team can get you the perfect 134 to 174 MHz, 4.5 dBi omnidirectional antenna with a N female connector as per your requirement.