L-com LCANLP1016

806 960 MHz 1710 2700 MHz9 10 dBiLog Periodic AntennaLow PIMV-po- | L-com LCANLP1016
$ 91.227
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANLP1016.

L-com

Datasheet4 pages3 years ago

Descriptions

Descriptions of L-com LCANLP1016 provided by its distributors.

806 960 MHz 1710 2700 MHz9 10 dBiLog Periodic AntennaLow PIMV-po- | L-com LCANLP1016
806 - 960 MHz / 1710 - 2700 MHz, 9 / 10 dBi, Log Periodic Antenna, Low PIM, V-pol, Type N Female connector
The L-com LCANLP1016 is a high performance, wideband log periodic antenna designed to operate from 806 to 2700 MHz for point to point communications. The LCANLP1016 from L-com has 10 dBi of gain and can be used for long distance directional communication over a wide range of frequencies. The LCANLP1016 is ideal for boosting 5G, LTE, CMDA, LoRA, IoT, WIFI. The log periodic LCANLP1016 has 65 vertical beamwidth and 80 horizontal beamwidth. This antenna has Vertical polarization and the included mounting brackets allow for either vertical or horizontal mounting configurations. Log periodic antennas function as boosters where the existing cellular signal is weak and needs to reach further distances. The L-com directional antenna has a 8 inches long pigtail terminated with 1 Type N Female connector. L-com’s 806 to 2700 MHz log periodic LCANLP1016 antenna with 10 dBi max gain for 5G DAS networks operates in bands n1, n2, n3, n5, n7, n8, n18, n20, n25, n26, n30, n34, n38, n39, n40, n41, n53, n65, n66, n67, n70, n80, n81, n82, n84, n86, n89, n90, n91, n92, n93, n94, n95, n97, n98. This 5G directional log periodic antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD