The L-com LCANLP1011 is a high performance, wideband log periodic antenna designed to operate from 5725 to 5850 MHz for point to point communications. The LCANLP1011 from L-com has 16 dbi of gain and can be used for long distance directional communication over a wide range of frequencies. The LCANLP1011 is ideal for boosting 5G, LTE, CMDA, LoRA, IoT, WIFI. The log periodic LCANLP1011 has 19 vertical beamwidth and 19 horizontal beamwidth. This antenna has Vertical polarization and the included mounting brackets allow for either vertical or horizontal mounting configurations. Log periodic antennas function as boosters where the existing cellular signal is weak and needs to reach further distances. The L-com directional antenna has a 9 inches long pigtail terminated with 1 Type N Female connector. L-com’s 5725 to 5850 MHz log periodic LCANLP1011 antenna with 16 dBi max gain for sub 6 GHz 5G DAS networks operates in bands n46, n47. This 5G directional log periodic antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.