L-com LCANLP1009

2300 MHz - 2500 MHz, 10 dBi, Log Periodic Antenna, High Gain, V-pol, Type N Female connector
$ 86.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANLP1009.

L-com

Datasheet4 pages4 years ago

ShowMeCables

Supply Chain

Introduction Date2022-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com LCANLP1009 provided by its distributors.

2300 MHz - 2500 MHz, 10 dBi, Log Periodic Antenna, High Gain, V-pol, Type N Female connector
2300 MHz 2500 MHz10 dBiLog Periodic AntennaHigh GainV-polType N Fema- | L-com LCANLP1009
The L-com LCANLP1009 is a high performance, wideband log periodic antenna designed to operate from 2300 to 2500 MHz for point to point communications. The LCANLP1009 from L-com has 10 dbi of gain and can be used for long distance directional communication over a wide range of frequencies. The LCANLP1009 is ideal for boosting 5G, LTE, CMDA, LoRA, WIFI. The log periodic LCANLP1009 has 50 vertical beamwidth and 55 horizontal beamwidth. This antenna has Vertical polarization and the included mounting brackets allow for either vertical or horizontal mounting configurations. Log periodic antennas function as boosters where the existing cellular signal is weak and needs to reach further distances. The L-com directional antenna has a 12 inches long pigtail terminated with 1 Type N Female connector. L-com’s 2300 to 2500 MHz log periodic LCANLP1009 antenna with 10 dBi max gain for sub 6 GHz 5G DAS networks operates in bands n40, n41, n53, n90, n97. This 5G directional log periodic antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD