Descriptions of L-com LCANLP1007 provided by its distributors.
806 MHz - 960 MHz / 1710 MHz - 2500 MHz, 9 dBi, Log Periodic Antenna, V-pol, Dual Band, High Gain, Type N Female connector
The L-com LCANLP1007 is a high performance, wideband log periodic antenna designed to operate from 806 to 2500 MHz for point to point communications. The LCANLP1007 from L-com has 9 dbi of gain and can be used for long distance directional communication over a wide range of frequencies. The LCANLP1007 is ideal for boosting 5G, LTE, CMDA, LoRA, IoT, WI-FI. The log periodic LCANLP1007 has 55 vertical beamwidth and 65 horizontal beamwidth. This antenna has Vertical polarization and the included mounting brackets allow for either vertical or horizontal mounting configurations. Log periodic antennas function as boosters where the existing cellular signal is weak and needs to reach further distances. The L-com directional antenna has a 12 inches long pigtail terminated with 1 Type N Female connector. L-com’s 806 to 2500 MHz log periodic LCANLP1007 antenna with 9 dBi max gain for sub 6 GHz 5G DAS networks operates in bands n1, n2, n3, n5, n8, n18, n20, n25, n26, n30, n34, n39, n40, n41, n53, n65, n66, n67, n70, n80, n81, n82, n84, n86, n89, n90, n91, n92, n93, n94, n95, n97, n98. This 5G directional log periodic antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.