Descriptions of L-com LCANLP1006 provided by its distributors.
The L-com LCANLP1006 is a high performance, wideband log periodic antenna designed to operate from 790 to 2700 MHz for point to point communications. The LCANLP1006 from L-com has 10 to 11 dbi of gain and can be used for long distance directional communication over a wide range of frequencies. The LCANLP1006 is ideal for boosting 5G, LTE, CMDA, LoRA, IoT, WI-FI The log periodic LCANLP1006 has 47 vertical beamwidth and 58 horizontal beamwidth. This antenna has Vertical polarization and the included mounting brackets allow for either vertical or horizontal mounting configurations. Log periodic antennas function as boosters where the existing cellular signal is weak and needs to reach further distances. The L-com directional antenna has a 12 inches long pigtail terminated with 1 Type N Female connector. L-com’s 790 to 2700 MHz log periodic LCANLP1006 antenna with 11 dBi max gain for sub 6 GHz 5G DAS networks operates in bands n1, n2, n3, n5, n7, n8, n18, n20, n25, n26, n30, n34, n38, n39, n40, n41, n53, n65, n66, n67, n70, n80, n81, n82, n84, n86, n89, n90, n91, n92, n93, n94, n95, n97, n98 . This 5G directional log periodic antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.