Descriptions of L-com LCANLP1004 provided by its distributors.
The L-com LCANLP1004 is a high performance, wideband log periodic antenna designed to operate from 600 to 3800 MHz for point to point communications. The LCANLP1004 from L-com has 11 dBi of gain and can be used for long distance directional communication over a wide range of frequencies. The LCANLP1004 is ideal for boosting 5G, LTE, CMDA, LoRA, IoT, WIFI. The log periodic LCANLP1004 has 65 vertical beamwidth and 85 horizontal beamwidth. This antenna has V/H polarization and the included mounting brackets allow for either vertical or horizontal mounting configurations. Log periodic antennas function as boosters where the existing cellular signal is weak and needs to reach further distances. The L-com directional antenna has a 20 Inches long pigtail terminated with 2 Type N Female connector. L-com’s 600 to 3800 MHz log periodic LCANLP1004 antenna with 11 dBi max gain for 5G DAS networks operates in bands n1, n2, n3, n5, n7, n8, n12, n13, n14, n18, n20, n25, n26, n28, n29, n30, n34, n38, n39, n40, n41, n48, n53, n65, n66, n67, n67, n70, n71, n77, n78, n80, n81, n82, n83, n84, n85, n86, n89, n90, n91, n92, n93, n94, n95, n97, n98. This 5G directional log periodic antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.