L-com LCANLP1003

L-Com 617-960 / 1710-2700 MHz, 10/11 dBi, V-pol, Log Periodic Antenna, N Female Connector
$ 134.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANLP1003.

L-com

Datasheet4 pages3 years ago

ShowMeCables

Supply Chain

Introduction Date2022-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com LCANLP1003 provided by its distributors.

L-Com 617-960 / 1710-2700 MHz, 10/11 dBi, V-pol, Log Periodic Antenna, N Female Connector
The L-com LCANLP1003 is a high performance, wideband log periodic antenna designed to operate from 617 to 2700 MHz for point to point communications. The LCANLP1003 from L-com has 11 dBi of gain and can be used for long distance directional communication over a wide range of frequencies. The LCANLP1003 is ideal for boosting 5G, LTE, CMDA, LoRA, IoT, WIFI. The log periodic LCANLP1003 has 50 vertical beamwidth and 75 horizontal beamwidth. This antenna has Vertical polarization and the included mounting brackets allow for either vertical or horizontal mounting configurations. Log periodic antennas function as boosters where the existing cellular signal is weak and needs to reach further distances. The L-com directional antenna has a 12 inches long pigtail terminated with 1 Type N Female connector. L-com’s 617 to 2700 MHz log periodic LCANLP1003 antenna with 11 dBi max gain for 5G DAS networks operates in bands n1, n2, n3, n5, n7, n8, n12, n13, n14, n18, n20, n25, n26, n28, n29, n30, n34, n38, n39, n40, n41, n53, n65, n66, n67, n67, n70, n71, n80, n81, n82, n83, n84, n85, n86, n89, n90, n91, n92, n93, n94, n95, n97, n98. This 5G directional log periodic antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD