L-com LCANKIT1023

Helium Miner HD Antenna Upgrade Kit9dBi 900MHz Panel wN Male to RP-SMA Male, - | L-com LCANKIT1023
$ 194.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANKIT1023.

Electro Sonic

Technical Drawing1 page4 years ago

Descriptions

Descriptions of L-com LCANKIT1023 provided by its distributors.

Helium Miner HD Antenna Upgrade Kit9dBi 900MHz Panel wN Male to RP-SMA Male,- | L-com LCANKIT1023
Antpanel 900Mhz 9Dbi Carp-Sma M/Nm Lightning Prote |L-Com LCANKIT1023
The LCANKIT1023 Helium Miner HD Antenna Upgrade Kit from L-com was designed with the serious Helium HNT Miner in mind. LCANKIT1023 provides your LongFi radio with the proper components to get the most out of your hotspot with optimized range and increased Proof-of-Coverage over OEM components. The LCANKIT1023 achieves enhanced performance by utilizing L-com’s 900 MHz Heavy Duty high-performance Flat Panel antenna designed for the 900 MHz ISM band. This LoRa, LoRaWAN antenna features a heavy-duty UV-stable plastic radome for all weather operation. The LCANKIT1023 comes with a 9 dBi Flat Panel Antenna that operates from 824 MHz to 960 MHz frequency range. Combined with our Low Loss 400 series cable with integrated Lightning Protector, the CA-400 cable features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden® and Andrew®. This 20 ft Low Loss cable comes terminated with an N Male in-line gas discharge tube suppressor, to the antenna, and an RP-SMA Male connector compatible with the leading hotspot miners on the market. The LCANKIT1023 from L-com brings industry proven components direct to the Helium enthusiast, in-stock and ready to ship. LCANKIT1023 Includes: HG8909P - 900 MHz 9 dBi Heavy Duty Flat Panel Antenna CA-400 - L-com CA-400 Coax Cable AL6-NM-14-9 - N-Male 0-6 GHz 90V Connector / Lightning Protector HT-TAPE104 - COAX-SEAL #104 Hand Moldable Plastic Weatherproofing Tape

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD