L-com LCANKIT1014

Helium Miner PRO Antenna Upgrade Kit6dBi 900MHz Omni wN Male to RP-SMA Male, - | L-com LCANKIT1014
$ 158.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANKIT1014.

Electro Sonic

Technical Drawing1 page4 years ago

Descriptions

Descriptions of L-com LCANKIT1014 provided by its distributors.

Helium Miner PRO Antenna Upgrade Kit6dBi 900MHz Omni wN Male to RP-SMA Male,- | L-com LCANKIT1014
Antomni 900Mhz 6Dbi Carp-Sma M/Nm Lightning Protec |L-Com LCANKIT1014
The LCANKIT1014 Helium Miner PRO Antenna Upgrade Kit from L-com was designed with the serious Helium HNT Miner in mind. LCANKIT1014 provides your LongFi radio with the proper components to get the most out of your hotspot with optimized range and increased Proof-of-Coverage over OEM components. The LCANKIT1014 achieves enhanced performance by utilizing L-com’s 900 MHz PRO-Series high-performance Omni-directional antennas designed for the 900 MHz ISM band. These LoRa, LoRaWAN antennas feature a rugged 1.58" diameter UV-stable fiberglass radome for durability, aesthetics and long service life. The LCANKIT1014 comes with a 6 dBi Omni Antenna that operates from 900 MHz to 928 MHz frequency range. Combined with our Low Loss 400 series cable with integrated Lightning Protector, the CA-400 cable features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden® and Andrew®. This 10 ft Low Loss cable comes terminated with an N Male in-line gas discharge tube suppressor, to the antenna, and an RP-SMA Male connector compatible with the leading hotspot miners on the market. The LCANKIT1014 from L-com brings industry proven components direct to the Helium enthusiast, in-stock and ready to ship. LCANKIT1014 Includes: HG906U-PRO - 900 MHz 6 dBi Omni-directional Antenna CA-400 - L-com CA-400 Coax Cable AL6-NM-14-9 - N-Male 0-6 GHz 90V Connector / Lightning Protector HT-TAPE104 - COAX-SEAL #104 Hand Moldable Plastic Weatherproofing Tape

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD