The LCANKIT1006 Helium Miner Antenna Upgrade kit from L-com was designed with the serious Helium HNT Miner in mind. LCANKIT1006 provides your LongFi radio with the proper components to get the most out of your hotspot with optimized range and increased Proof-of-Coverage over OEM components. The LCANKIT1006 achieves enhanced performance by utilizing L-com’s 900 MHz UP-series lightweight, low-profile, high-performance Omni-directional antennas designed for the 900 MHz ISM band. These LoRa, LoRaWAN antennas feature all-weather UV-stable fiberglass radome for durability and aesthetics. The LCANKIT1006 comes with a 6 dBi Omni Antenna that operates from 900 MHz to 928 MHz frequency range. Combined with our Low Loss 400 series cable with integrated Lightning Protector, the CA-400 cable features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden® and Andrew®. This 10 ft Low Loss cable comes terminated with an N Male in-line gas discharge tube suppressor, to the antenna, and an RP-SMA Male connector compatible with the leading hotspot miners on the market. The LCANKIT1006 from L-com brings industry proven components direct to the Helium enthusiast, in-stock and ready to ship. LCANKIT1006 Includes: HG906UP-NF - 900 MHz 6 dBi Omni-directional Antenna CA-400 - L-com CA-400 Coax Cable AL6-NM-14-9 - N-Male 0-6 GHz 90V Connector / Lightning Protector HT-TAPE104 - COAX-SEAL #104 Hand Moldable Plastic Weatherproofing Tape