L-com LCANGPS1009

GPS Active Antenna, 1597 MHz to 1607 MHz, 10dBic, Linear Polarization Small SMA mount
$ 311.791
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANGPS1009.

L-com

Datasheet5 pages3 years ago

Descriptions

Descriptions of L-com LCANGPS1009 provided by its distributors.

GPS Active Antenna, 1597 MHz to 1607 MHz, 10dBic, Linear Polarization Small SMA mount
RF ANTENNA, 1.597 TO 1.607GHZ, 10DBI; Antenna Type:Galileo / GNSS / GPS / Glonass / M2M; Frequency Min:1.597GHz; Frequency Max:1.607GHz; Antenna Mounting:SMA Connector; Gain:10dBi; VSWR:2.5; Input Power:-; Input Impedance:50ohm
L-Com’s Active GNSS Antenna LCANGPS1009 is Linearly polarized and conforms to MIL-STD-810G. The LCANGPS1009 is an active GPS L1 band antenna with 10 dBic Gain. These Mil Spec active GNSS antenna units are ideally suited for use in rugged terrain where low profile, low drag, bullet style antennas are needed. Our GNSS antenna specialists are ready and available to answer any questions you may have on the LCANGPS1009. This high quality multi-standard SMA male antenna meets GPS L1, GALLILEO E1 and GLONASS G1 requirements by operating in the 1559MHz to 1610MHz frequency range. The LCANGPS1009 GNSS antenna series from L-Com are designed for portable, hand-held, or mobile devices which receive GNSS signals from satellite constellations to triangulate geolocations for navigation, tracking, surveying, mobile network timing, or munitions targeting. Order your Active GNSS LCANGPS1009 Antenna from L-Com today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD