L-com LCANGPS1006

GPS Passive Antenna, 1597 MHz to 1607 MHz, -3dBic, Linear Polarization SMA mount
$ 261.918
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANGPS1006.

L-com

Datasheet5 pages3 years ago

Descriptions

Descriptions of L-com LCANGPS1006 provided by its distributors.

GPS Passive Antenna, 1597 MHz to 1607 MHz, -3dBic, Linear Polarization SMA mount
GNSS Passive Antenna Linear Polarization SMA mount | L-com LCANGPS1006
RF ANTENNA, 1.597 TO 1.607GHZ, -3DBI; Antenna Type:Galileo / GNSS / GPS / Glonass / M2M; Frequency Min:1.597GHz; Frequency Max:1.607GHz; Antenna Mounting:SMA Connector; Gain:-3dBi; VSWR:2.5; Input Power:-; Input Impedance:50ohm
L-Com’s Active GNSS Antenna LCANGPS1006 is Linearly polarized and conforms to MIL-STD-810G. The LCANGPS1006 is an active GPS L1 band antenna with -3 dBic Gain. These Mil Spec active GNSS antenna units are ideally suited for use in rugged terrain where low profile, low drag, bullet style antennas are needed. Our GNSS antenna specialists are ready and available to answer any questions you may have on the LCANGPS1006. This high quality multi-standard SMA male antenna meets GPS L1, GALLILEO E1 and GLONASS G1 requirements by operating in the 1559MHz to 1610MHz frequency range. The LCANGPS1006 GNSS antenna series from L-Com are designed for portable, hand-held, or mobile devices which receive GNSS signals from satellite constellations to triangulate geolocations for navigation, tracking, surveying, mobile network timing, or munitions targeting. Order your Passive GNSS LCANGPS1006 Antenna from L-Com today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD