L-com LCANGPS1004

Multi Band 47dBi Survey GPS/GNSS Antenna 1, 164- 1, 615 MHz TNC FemaleConnector IP67
$ 740.624
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANGPS1004.

L-com

Datasheet3 pages3 years ago

Descriptions

Descriptions of L-com LCANGPS1004 provided by its distributors.

Multi Band 47dBi Survey GPS/GNSS Antenna 1,164- 1,615 MHz TNC FemaleConnector IP67
Mini survey GPS Active Antenna Multi Band L1/L2/L5 | L-com LCANGPS1004
The LCANGPS1004 is an active GPS/GNSS multi band L1/L2/L5 antenna with 47.5 dBi overall gain. This high precision antenna is IP67 rated, light weight and designed for Survey. The active Survey GPS/GNSS antenna is ideally suited for use in harsh operating environments where stability and reliability of GPS/GNSS signal is required. This antenna operates in the 1.164-1.3GHz and 1.525-1.615GHz bands meeting GPS L1/L2/L5, GALILEO E1/E6/E5a/E5b and GLONASS L1/L2/L3 requirements. The LCANGPS1004 antenna has an integrated LNA with 2 dB noise figure and typical LNA gain of 40 dB. The LCANGPS1004 GPS/GNSS antenna from L-com, with an axial ratio of 3 dB, can track visible satellites under extreme conditions, providing positioning solutions with accuracy for UAV navigation, autonomous tracking, or GIS surveying.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD