L-com LCANGPS1001

Multi Band 37dBi UAV GPS/GNSS Antenna 1, 166- 1, 610 MHz SMA MaleConnector IP67
$ 785.784
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANGPS1001.

L-com

Datasheet3 pages3 years ago

Descriptions

Descriptions of L-com LCANGPS1001 provided by its distributors.

Multi Band 37dBi UAV GPS/GNSS Antenna 1,166- 1,610 MHz SMA MaleConnector IP67
D Helix Active GPS Antenna Multi Band L1/L2/L5 SMA | L-com LCANGPS1001
The LCANGPS1001 is an active GPS/GNSS multi band L1/L2/L5 antenna with 37dBi overall gain. This high precision antenna is IP67 rated, light weight and designed for Unmanned Arial Vehicles (UAV). The active UAV GPS/GNSS antenna is ideally suited for use in harsh operating environments where stability and reliability of GPS/GNSS signal is required. This antenna operates in the 1.166-1.278GHz and 1.52-1.61GHz bands meeting GPS L1/L2/L5, GALILEO E1/E5a/E5b/E6 and GLONASS L1/L2/L3 requirements. The LCANGPS1001 antenna has an integrated LNA with 1.5 dB noise figure and typical LNA gain of 33 dB. The LCANGPS1001 GPS antenna from L-com, with an axial ratio of 3 dB, can track visible satellites under extreme conditions, providing positioning solutions with accuracy for UAV navigation, autonomous tracking, or GIS surveying.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD