L-com's LCANFP1035 is a RHCP RFID flat panel antenna. The LCANFP1035 with a 12 dBi gain nominal is a Directional antenna. Our 2400 to 2500 MHz Antenna has an N Female connector and is IP67 Rated.With an impedance of 50 Ohms and max input power of 50 Watts, the LCANFP1035 flat panel RHCP antenna is well suited for Radio Frequency Identification tag reading applications. This 2400-2500 MHz 12 dBi gain RFID antenna is highly directional providing the reader radio the capabilities of simultaneously reading a multitude of RFID tags with a high degree of accuracy.L-com's RFID LCANFP1035 has a radome made of ABS in white color and comes from a facility certified to ISO 9001:2015.This N Female connectorized Antenna has an overall length of 8.5 in, width of 8.5 in, and weighs 0.952 lbs. Use our on-line ordering system to purchase your LCANFP1035 RFID Directional RHCP antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).