L-com LCANFP1032

902 to 928 Mhz Rfid Flat Panel Antenna, Rhcp, 8 Dbi, White Abs, N Female, IP65
$ 71.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANFP1032.

ShowMeCables

Datasheet3 pages3 years ago

Descriptions

Descriptions of L-com LCANFP1032 provided by its distributors.

902 TO 928 MHZ RFID FLAT PANEL ANTENNA, RHCP, 8 DBI, WHITE ABS, N FEMALE, IP65
RFID ANTENNA, 928MHZ, 8.5DBI, PANEL MNT; Antenna Type:RFID; Operating Frequency:928MHz; Antenna Connector:N Connector; Antenna Cable Length:-; Transmit Power:50W; Antenna Polarization:Right Hand Circular; Gain:8.5dBi; Product Range:-RoHS Compliant: Yes
L-com's LCANFP1032 is a RHCP RFID flat panel antenna. The LCANFP1032 with a 8.5 dBi gain nominal is a Directional antenna. Our 902 to 928 MHz Antenna has an N Female connector and is IP65 Rated.With an impedance of 50 Ohms and max input power of 50 Watts, the LCANFP1032 flat panel RHCP antenna is well suited for Radio Frequency Identification tag reading applications. This 902-928 MHz 8.5 dBi gain RFID antenna is highly directional providing the reader radio the capabilities of simultaneously reading a multitude of RFID tags with a high degree of accuracy.L-com's RFID LCANFP1032 has a radome made of ABS in white color and comes from a facility certified to ISO 9001:2015.This N Female connectorized Antenna has an overall length of 7.5 in, width of 7.5 in, and weighs 1.05 lbs. Use our on-line ordering system to purchase your LCANFP1032 RFID Directional RHCP antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD