L-com LCANFP1027

902 to 928 Mhz, Rfid Flat Panel Antenna, 9 Dbi Gain Rp Tnc Male, Abs Radome, Rhc
$ 136.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANFP1027.

ShowMeCables

Datasheet5 pages3 years ago

Descriptions

Descriptions of L-com LCANFP1027 provided by its distributors.

902 TO 928 MHZ, RFID FLAT PANEL ANTENNA, 9 DBI GAIN RP TNC MALE, ABS RADOME, RHC
RFID ANTENNA, 928MHZ, 9DBI, PANEL MOUNT; Antenna Type:RFID; Operating Frequency:928MHz; Antenna Connector:RP TNC Connector; Antenna Cable Length:2m; Transmit Power:20W; Antenna Polarization:Right Hand Circular; Gain:9dBi RoHS Compliant: Yes
L-com's LCANFP1027 is a RHCP RFID flat panel antenna. The LCANFP1027 with a 9 dBi gain nominal is a Directional antenna. Our 902-928 MHz Antenna has an RP TNC male connector.With an impedance of 50 Ohms and max input power of 20 Watts, the LCANFP1027 RFID flat panel is well suited for Radio Frequency Identification tag reading applications. Contact L-com's antenna experts for any assistance on 902-928 MHz, 9 dBi RP TNC male connector antennas. This 9 dBi gain RFID antenna is highly directional providing the reader radio the capabilities of simultaneously reading a multitude of RFID tags with a high degree of accuracy.L-com's RFID LCANFP1027 has a radome made of ABS in white color and comes from a facility certified to ISO 9001:2015. RHCP flat panel antenna comes with mounting hardware and ABS radome. The included hardware along with Threaded male connector and ABS radome, makes installation effortless.This Reverse Polarity TNC connectorized Antenna has an overall length of 5.7 in, width of 5.7 in, and weighs 1.65 lbs. Use our on-line ordering system to purchase your LCANFP1027 RFID Directional RHCP antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD