L-com's LCANFP1026 is a RHCP RFID flat panel antenna. The LCANFP1026 with a 5 dBi gain nominal is a Directional antenna. Our 902-928 MHz Antenna has an RP TNC male connector.With an impedance of 50 Ohms and max input power of 20 Watts, the LCANFP1026 RFID flat panel is well suited for Radio Frequency Identification tag reading applications. Contact L-com's antenna experts for any assistance on 902-928 MHz, 5 dBi RP TNC male connector antennas. This 5 dBi gain RFID antenna is highly directional providing the reader radio the capabilities of simultaneously reading a multitude of RFID tags with a high degree of accuracy.L-com's RFID LCANFP1026 has a radome made of ABS in white color and comes from a facility certified to ISO 9001:2015. RHCP flat panel antenna comes with mounting hardware and ABS radome. The included hardware along with Threaded male connector and ABS radome, makes installation effortless.This Reverse Polarity TNC connectorized Antenna has an overall length of 5.7 in, width of 5.7 in, and weighs 0.66 lbs. Use our on-line ordering system to purchase your LCANFP1026 RFID Directional RHCP antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).