L-com LCANFP1022

902 to 928 Mhz, Rfid Flat Panel Antenna, 0 Dbi Gain Rp Tnc Male, Eva Radome, Rhc
$ 57.505
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANFP1022.

ShowMeCables

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com LCANFP1022 provided by its distributors.

902 TO 928 MHZ, RFID FLAT PANEL ANTENNA, 0 DBI GAIN RP TNC MALE, EVA RADOME, RHC
RFID ANTENNA, 928MHZ, 0DBI, PANEL MOUNT; Antenna Type:RFID; Operating Frequency:928MHz; Antenna Connector:RP TNC Connector; Antenna Cable Length:2m; Transmit Power:20W; Antenna Polarization:Right Hand Circular; Gain:0dBi RoHS Compliant: Yes
L-com's LCANFP1022 is a RHCP RFID flat panel antenna. The LCANFP1022 with 0 dBi gain nominal is a Directional antenna. Our 902-928 MHz Antenna has an RP TNC male connector.With an impedance of 50 Ohms and max input power of 20 Watts, the LCANFP1022 RFID flat panel is well suited for Radio Frequency Identification tag reading applications. Contact L-com's antenna experts for any assistance on 902-928 MHz, RP TNC male connector antennas. This RFID antenna is highly directional providing the reader radio the capabilities of simultaneously reading a multitude of RFID tags with a high degree of accuracy.L-com's RFID LCANFP1022 has a radome made of EVA in black color and comes from a facility certified to ISO 9001:2015.This Reverse Polarity TNC connectorized Antenna has an overall length of 4 in, width of 4 in, and weighs 0.1433 lbs. Use our on-line ordering system to purchase your LCANFP1022 RFID Directional RHCP antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD