L-com LCANFP1021

L-COM 902 to 928 MHz, RFID Flat Panel Antenna, 12 dBi Gain N-Type female, ABS Radome, RHCP
$ 192.373
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANFP1021.

ShowMeCables

Datasheet5 pages3 years ago

Descriptions

Descriptions of L-com LCANFP1021 provided by its distributors.

L-COM 902 to 928 MHz, RFID Flat Panel Antenna, 12 dBi Gain N-Type female, ABS Radome, RHCP
RFID ANTENNA, 928MHZ, 12DBI, PANEL MOUNT; Antenna Type:RFID; Operating Frequency:928MHz; Antenna Connector:N Connector; Antenna Cable Length:-; Transmit Power:20W; Antenna Polarization:Right Hand Circular; Gain:12dBi; Product Range:-RoHS Compliant: Yes
L-com's LCANFP1021 is a RHCP RFID flat panel antenna. The LCANFP1021 with a 12 dBi gain nominal is a Directional antenna. Our 902-928 MHz Antenna has an N-Type female connector.With an impedance of 50 Ohms and max input power of 20 Watts, the LCANFP1021 RFID flat panel is well suited for Radio Frequency Identification tag reading applications. Contact L-com's antenna experts for any assistance on 902-928 MHz, 12 dBi N-Type female connector antennas. This 12 dBi gain RFID antenna is highly directional providing the reader radio the capabilities of simultaneously reading a multitude of RFID tags with a high degree of accuracy.L-com's RFID LCANFP1021 has a radome made of ABS in white color and comes from a facility certified to ISO 9001:2015. RHCP flat panel antenna comes with mounting hardware and ABS radome. The included hardware along with Threaded female connector and ABS radome, makes installation effortless.This N-Type connectorized Antenna has an overall length of 15 in, width of 15 in, and weighs 4. lbs. Use our on-line ordering system to purchase your LCANFP1021 RFID Directional RHCP antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD