L-com LCANFP1020

2400 to 2500 Mhz, Rfid Flat Panel Antenna, 18 Dbi Gain N Type Female, Abs Radom
$ 185.501
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANFP1020.

ShowMeCables

Datasheet5 pages3 years ago

Descriptions

Descriptions of L-com LCANFP1020 provided by its distributors.

2400 TO 2500 MHZ, RFID FLAT PANEL ANTENNA, 18 DBI GAIN N TYPE FEMALE, ABS RADOM
RFID ANTENNA, 2.5GHZ, 18DBI, PANEL MOUNT; Antenna Type:RFID; Operating Frequency:2.5GHz; Antenna Connector:N Connector; Antenna Cable Length:-; Transmit Power:50W; Antenna Polarization:Right Hand Circular; Gain:18dBi; Product Range:-RoHS Compliant: Yes
L-com's LCANFP1020 is a RHCP RFID flat panel antenna. The LCANFP1020 with a 18 dBi gain nominal is a Directional antenna. Our 2400-2500 MHz Antenna has an N-Type female connector.With an impedance of 50 Ohms and max input power of 50 Watts, the LCANFP1020 RFID flat panel RHCP antenna is well suited for Radio Frequency Identification tag reading applications. Contact L-com's antenna experts for any assistance on 2400-2500 MHz, 18 dBi N-Type female connector antennas. This 18 dBi gain RFID antenna is highly directional providing the reader radio the capabilities of simultaneously reading a multitude of RFID tags with a high degree of accuracy.L-com's RFID LCANFP1020 has a radome made of ABS in white color and comes from a facility certified to ISO 9001:2015. RHCP flat panel antenna comes with mounting hardware and ABS radome. The included hardware along with Threaded female connector and ABS radome, makes installation effortless.This N-Type connectorized Antenna has an overall length of 15 in, width of 15 in, and weighs 3.5 lbs. Use our on-line ordering system to purchase your LCANFP1020 RFID Directional RHCP antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD