L-com LCANED1015

Antenna Dipole 400 470 MHz 3.5 dBi Nemale | L-com LCANED1015
$ 278.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANED1015.

L-com

Datasheet3 pages3 years ago

Descriptions

Descriptions of L-com LCANED1015 provided by its distributors.

Antenna Dipole 400 470 MHz 3.5 dBi Nemale | L-com LCANED1015
400 to 470 MHz, 3 dBi Exposed Dipole Antenna with N Female, Vertical Polarization, 1 Port, 1.5 VSWR
The L-com LCANED1015 3 dBi exposed dipole antenna, with N female connector, is an economical yet high-performance antenna designed for high-power applications. This exposed dipole antenna can output frequencies from 400 to 470 MHz, which is useful for military communications, trunking, public safety, industrial communication, and amateur radio applications. The exposed dipole antenna’s beamwidth can be adjusted according to applications by fixing dipoles at certain heights and directions. This high gain 3 dBi antenna transmits high-power signals, increasing the signal strength and thus providing improved coverage, better-broadcast control, and faster speed.L-com's LCANED1015 exposed dipole antenna is a dipole stand-alone made of aluminum alloy, and thus packaging, transportation, and installation become easier. It has a 1.5 VSWR that results in the best power transfer and reduced losses. This 400 to 470 MHz VHF/UHF antenna is one of the simplest and most widely used antenna producing radiation patterns like that of an electric dipole. It comes with a threaded and weatherproof N female connector type which ensuring a reliable physical connection and can be fixed on a pole using the U-bolt brackets that come with the antenna.This exposed dipole antenna uses vertical polarization to transmit signals, thus reducing interference and performing better at lower heights. The exposed dipole antenna has 1 port to connect an external circuit with 100W maximum input power per port. All components of this 3 dBi antenna are DC grounded for lightning protection, rugged outdoor design, and have a high-power handling capacity .This antenna with a 3 dBi maximum gain is ideal for LMR, military, airports, construction, mining, commercial applications, and radio users. This LCANED1015 exposed dipole antenna from L-com comes in compact packaging for lower shipping costs, is in stock, and available for same-day shipping. For further information on similar products, our expert technical support and highly trained sales team can get you the perfect 400 to 470 MHz, 3 dBi exposed dipole antenna with a N female connector as per your requirement.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD