L-com LC-PWRN15LK-6

L-com Locking Universal Power Cord - Nema 5-15P to C13 - 10 Amp - 6 FT - Black
$ 30.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LC-PWRN15LK-6.

ShowMeCables

Technical Drawing1 page11 years ago

Inventory History

3 month trend:
+1825%

Descriptions

Descriptions of L-com LC-PWRN15LK-6 provided by its distributors.

L-com Locking Universal Power Cord - Nema 5-15P to C13 - 10 Amp - 6 FT - Black
Power Cord, Nema 5-15P-Iec C13, 10A, 6 ; Connector To Connector:Nema 5-15P To Iec 60320 C13; Cable Length - Metric:1.8M; Current Rating:10A; Voltage Rating:250V; Jacket Color:Black; Product Range:-; Cable Length - Imperial:6Ft Rohs Compliant: Yes |L-Com LC-PWRN15LK-6
The L-com Locking Power Cordset contains a locking C13 connector that can latch to any existing C14 outlet, no special setup required, making these ideal for an existing set up where there has either been an issue with a standard C13 disconnecting, or there is a high vibration/ high stress environment.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD