L-com LC-PWRC14LK-6

L-com Locking Universal Power Cord - C14 to C13 - 10 Amp - 6 FT - Black
$ 35.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LC-PWRC14LK-6.

ShowMeCables

Technical Drawing1 page11 years ago

Descriptions

Descriptions of L-com LC-PWRC14LK-6 provided by its distributors.

L-com Locking Universal Power Cord - C14 to C13 - 10 Amp - 6 FT - Black
Power Cord, Iec C14-Iec C13, 10A, 6 ; Connector To Connector:Iec 60320 C14 To Iec 60320 C13; Cable Length - Metric:1.8M; Current Rating:10A; Voltage Rating:250V; Jacket Color:Black; Product Range:-; Cable Length - Imperial:6Ft Rohs Compliant: Yes |L-Com LC-PWRC14LK-6
The L-com Locking Power Cords contain a locking C13 connector that can latch to any existing C14 outlet, no special setup required, making these ideal for an existing set up where there has either been an issue with a standard C13 disconnecting, or there is a high vibration/ high stress environment. Hospital grade and N5-15/C13 cables are also available.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD