L-com LBX-4

Middle Atlantic Lockbox - 9 Inch Depth - 4 Space
$ 166.6

Price and Stock

Descriptions

Descriptions of L-com LBX-4 provided by its distributors.

Middle Atlantic Lockbox - 9 Inch Depth - 4 Space
Lockbox, Rack Mount, Black, Steel, 4U; Accessory Type:Lockbox; For Use With:L-Com 19" Racks & Cabinets; Enclosure Material:Steel; Body Color:Black; External Height:7"; External Width:19"; External Depth:9"; Product Range:Lbx Series |L-Com LBX-4
Prevent theft of expensive gear such as test sets by securing them into a Middle Atlantic lockbox. Available in 5.25" high or 7" high versions, these lockboxes feature a keyed lockset to prevent unwanted access. The lockboxes have 9" of internal depth and 17" of internal width for storing equipment. Each box is finished in a durable black powder coat to resist scratches.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBX4