L-com HPC403

Rf Coax Conn, Sma Jack, 50 Ohm, Panel;
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HPC403.

Electro Sonic

Technical Drawing1 page11 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2025-05-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com HPC403 provided by its distributors.

RF COAX CONN, SMA JACK, 50 OHM, PANEL;
SMA Female Bulkhead Crimp for 400-Series Cable- | L-com HPC403
Rf Coax Conn, Sma Jack, 50 Ohm, Panel; Connector Type:Sma Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-400; Contact Material:Bronze; Frequency Max:-; Product Range:- Rohs Compliant: Yes |L-Com HPC403
This female bulhead SMA connector is designed for crimp attachment to LMR400 style coaxial cable utilizing a standard crimp size of .429" for the crimp ferrule. The contact pin is designed for solder attachment to the cable center conductor. Connector is supplied with nut and lock washer for panel mounting.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD